Cart

SBR10100CT

DIODES INC SBR10100CT

image shown is a representation only

DIODES INC

SBR-D. 100V 2x5A 0.8V TO220AB
Supplier: Diodes Incorporated
Matchcode: SBR10100CT
Rutronik No.: DSKYP5217
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Topseller
On request
0.498 $
24.90 $

Prices

50 0.498 $
150 0.4634 $
250 0.441 $
450 0.3986 $
950 0.3663 $

Parameter

V(RRM)
100 V
Configuration
CommonCath
I(F)per diode
5 A
V(F)
0.8 V
Mounting
THT
Technology
S-Barrier
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?