Cart

SB580-T

DIODES INC

SCHOTTKY-DIODE 5A 80V DO201AD
Supplier: Diodes Incorporated
Matchcode: SB580
Rutronik No.: DSKYS5590
Unit Pack: 1200
MOQ: 1200
package: DO201
Packaging: REEL
On request
0.4716 $
565.92 $

Prices

1,200 0.4716 $
2,400 0.4386 $
3,600 0.4173 $
4,800 0.3773 $
6,000 0.3466 $

Parameter

V(RRM)
80 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.8 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
150 A
Automotive
NO
Package
DO201
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?