Cart

S5JC-13-F

DIODES INC S5JC-13-F

image shown is a representation only

DIODES INC

DIODE 5A 600V SMC
Supplier: Diodes Incorporated
Matchcode: S5JC
Rutronik No.: DLGL5610
Unit Pack: 3000
MOQ: 3000
package: SMC
Packaging: REEL
On request
0.3929 $
1,178.70 $

Prices

3,000 0.3929 $
6,000 0.3655 $
9,000 0.3478 $
12,000 0.3144 $
15,000 0.2888 $

Parameter

I(F)
5 A
V(RRM)
600 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
100 A
Automotive
NO
Package
SMC
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?