Cart

S2G-13-F

DIODES INC S2G-13-F

image shown is a representation only

DIODES INC

DIODE 1,5A 400V SMB
Supplier: Diodes Incorporated
Matchcode: S2G
Rutronik No.: DLGL5667
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.0806 $
241.80 $

Prices

3,000 0.0806 $
6,000 0.0749 $
9,000 0.0713 $
15,000 0.0644 $
21,000 0.0592 $

Parameter

I(F)
1.5 A
V(RRM)
400 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?