Cart

S2AA-13-F

DIODES INC S2AA-13-F

image shown is a representation only

DIODES INC

DIODE 1,5A 50V 50A SMA
Supplier: Diodes Incorporated
Matchcode: S2AA-13-F
Rutronik No.: DLGL6283
Unit Pack: 5000
MOQ: 5000
package: SMB
Packaging: REEL
On request
0.091 $
455.00 $

Prices

5,000 0.091 $
10,000 0.0843 $
15,000 0.0803 $
20,000 0.0726 $
30,000 0.0667 $

Parameter

I(F)
1.5 A
V(RRM)
50 V
U(F)
1.15 V
T(j)max
150 °C
I(FSM)
50 A
Automotive
NO
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?