Cart

RS2MA-13-F

DIODES INC

SI-DIODE 1,5A 1000V SMA
Supplier: Diodes Incorporated
Matchcode: RS2MA
Rutronik No.: DSGL6191
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.1248 $
624.00 $

Prices

5,000 0.1248 $
10,000 0.1195 $
15,000 0.1168 $
20,000 0.1106 $
30,000 0.1052 $

Parameter

V(RRM)
1000 V
IF(AV)
1.5 A
I(FSM)
50 A
V(F)
1.3 V
trr
500 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?