Cart

RS2A-13-F

DIODES INC

SI-DIODE 1,5A 50V SMB
Supplier: Diodes Incorporated
Matchcode: RS2A
Rutronik No.: DSGLS6900
Unit Pack: 3000
MOQ: 3000
package: SMB
Packaging: REEL
On request
0.143 $
429.00 $

Prices

3,000 0.143 $
6,000 0.1323 $
9,000 0.1259 $
12,000 0.1138 $
18,000 0.1046 $

Parameter

V(RRM)
50 V
IF(AV)
1.5 A
I(FSM)
50 A
V(F)
1.3 V
trr
150 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Package
SMB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?