Cart

RS1MSWFQ-7

DIODES INC

FAST-RECTIFIER 1A 1000V SOD123F
Supplier: Diodes Incorporated
Matchcode: RS1MSWFQ
Rutronik No.: DSGL6018
Unit Pack: 1
MOQ: 1
package: SOD123F
Packaging: REEL
In Stock
0.118 $
0.12 $

Prices

1 0.118 $
6,000 0.1133 $
9,000 0.1108 $
12,000 0.105 $
15,000 0.0998 $

Parameter

V(RRM)
1000 V
IF(AV)
1 A
I(FSM)
25 A
V(F)
1.3 V
trr
240 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOD123F
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?