Cart

RS1JDFQ

DIODES INC

ULTRAFAST-DIODE 1A 600V D-FLAT
Supplier: Diodes Incorporated
Matchcode: RS1JDFQ
Rutronik No.: DSGL6225
Unit Pack: 10000
MOQ: 10000
package: D-FLAT
Packaging: REEL
On request
0.0916 $
916.00 $

Prices

10,000 0.0916 $
20,000 0.0877 $
30,000 0.0857 $
40,000 0.0772 $

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
30 A
V(F)
1.3 V
trr
250 ns
T(j)min
-55 °C
T(j)max
150 °C
Technology
SINGLE
Mounting
SMT
Automotive
AEC-Q(101)
Package
D-FLAT
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?