Cart

PSMAJ440A-13

DIODES INC PSMAJ440A-13

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,4KW 440V SMA
Supplier: Diodes Incorporated
Matchcode: PSMAJ440A
Rutronik No.: DTRL10754
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
On request
0.186 $
930.00 $

Prices

5,000 0.186 $
10,000 0.1788 $
15,000 0.1748 $
20,000 0.1575 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
440 V
Automotive
NO
Stand-off V Vwm
375 V
Serie
P4SMAJ
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?