PI7C9X442SLBFDEX
image shown is a representation only
PCIe-to-USB 2.0 Swidge
Supplier: DIODES INC
Matchcode: PI7C9X442SLBFDEX
Rutronik No.: ICCOM1422
Unit Pack: 1000
MOQ: 1000
package: LQFP128
Packaging: REEL
Parameter
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Mounting
- SMD
- Automotive
- NO
- Package
- LQFP128
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 33 weeks