PI7C9X3G606GPBFCAEX
image shown is a representation only
6 Port 6 Lane PCIe 3,0 Packet Switch
Supplier: DIODES INC
Matchcode: PI7C9X3G606GPBFCAEX
Rutronik No.: ICCOM1833
Unit Pack: 3000
MOQ: 3000
package: FCCSP144
Packaging: REEL
Parameter
- Type
- PCIe
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Automotive
- NO
- Package
- FCCSP144
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- Supplier Lead time
- 36 weeks