Cart

PDU420-13

DIODES INC

RECT 200V 4A 0,89V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDU420-13
Rutronik No.: DSGL6136
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
In Stock
0.4213 $
2,106.50 $

Prices

5,000 0.4213 $
10,000 0.3942 $
15,000 0.3551 $

Parameter

V(RRM)
200 V
IF(AV)
4 A
I(FSM)
125 A
V(F)
0.89 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?