Cart

PDS835L-13

DIODES INC

SCHOTTKY-DIODE 35V 8A POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS835L
Rutronik No.: DSKYS5055
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5795 $
2,897.50 $

Prices

5,000 0.5795 $
10,000 0.5423 $

Parameter

V(RRM)
35 V
Configuration
SINGLE
I(F)per diode
8 A
V(F)
0.51 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?