Cart

PDS5100HQ-13D

DIODES INC

SCHOTTKY-DIODE 100V 5A POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS5100HQ
Rutronik No.: DSKYS6115
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.7892 $
3,946.00 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.71 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
250 A
Automotive
AEC-Q(101)
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?