Cart

PDS3200-13

DIODES INC

SCHOTTKY-DIODE 200V 3A POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDS3200
Rutronik No.: DSKYS5365
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.41 $
2,050.00 $

Prices

5,000 0.41 $
10,000 0.3812 $
15,000 0.3434 $

Parameter

V(RRM)
200 V
Configuration
SINGLE
I(F)per diode
3 A
V(F)
0.59 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?