Cart

PDR5K-13

DIODES INC PDR5K-13

image shown is a representation only

DIODES INC

DIODE 5A 800V POWERDI5
Supplier: Diodes Incorporated
Matchcode: PDR5K
Rutronik No.: DLGL6234
Unit Pack: 5000
MOQ: 5000
package: POWERDI5
Packaging: REEL
On request
0.573 $
2,865.00 $

Prices

5,000 0.573 $
10,000 0.5323 $
15,000 0.458 $

Parameter

I(F)
5 A
V(RRM)
800 V
U(F)
0.91 V
T(j)max
155 °C
I(FSM)
200 A
Automotive
NO
Package
POWERDI5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?