Cart

PD3Z284C4V3-7

DIODES INC PD3Z284C4V3-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 4,3V 5% PowerDI323
Supplier: Diodes Incorporated
Matchcode: PD3Z284C4V3
Rutronik No.: DZ11630
Unit Pack: 3000
MOQ: 3000
package: PowerDI323
Packaging: REEL
On request
0.197 $
591.00 $

Prices

3,000 0.197 $
6,000 0.1835 $
9,000 0.1746 $
15,000 0.1578 $
21,000 0.145 $

Parameter

U(Z)
4.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
PowerDI323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?