Cart

PD3Z284C16-7

DIODES INC PD3Z284C16-7

image shown is a representation only

DIODES INC

Z-DIODE 0,5W 16V 5% PowerDI323
Supplier: Diodes Incorporated
Matchcode: PD3Z284C16
Rutronik No.: DZ9322
Unit Pack: 3000
MOQ: 3000
package: PowerDI323
Packaging: REEL
On request
0.196 $
588.00 $

Prices

3,000 0.196 $
6,000 0.1827 $
9,000 0.1739 $
15,000 0.1572 $
21,000 0.1444 $

Parameter

U(Z)
16 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
PowerDI323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?