Cart

PD3S230H-7

DIODES INC

SCHOTTKY-D. 30V 2A POWERDI323
Supplier: Diodes Incorporated
Matchcode: PD3S230H
Rutronik No.: DSKYS6179
Unit Pack: 3000
MOQ: 3000
package: POWERDI323
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.155 $
465.00 $

Prices

3,000 0.155 $
6,000 0.1483 $
9,000 0.145 $
15,000 0.1373 $
18,000 0.1306 $

Parameter

V(RRM)
30 V
Configuration
SINGLE
I(F)per diode
2 A
V(F)
0.55 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
30 A
Automotive
NO
Package
POWERDI323
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?