Cart

PAM2421AECADJR

DIODES INC PAM2421AECADJR

image shown is a representation only

DIODES INC

DC-DC 24V 3A SOP-8EP U SMD
Supplier: Diodes Incorporated
Matchcode: PAM2421AECADJR
Rutronik No.: ICPWM7610
Unit Pack: 2500
MOQ: 2500
package: SO-8EP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4321 $
1,080.25 $

Prices

2,500 0.4321 $
5,000 0.4177 $
7,500 0.4105 $
10,000 0.4033 $
15,000 0.3924 $

Parameter

Type
BOOST
V(in) max
5.5 V
V(out)
24 V
I(out)
3 A
f(s)
520000 Hz
T(A) min
-40 °C
T(A) max
125 °C
Automotive
NO
Package
SO-8EP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?