Cart

PAM2316AGCADJ

DIODES INC

DC-DC ADJ 2A WFDFN-8 EP SMD
Supplier: Diodes Incorporated
Matchcode: PAM2316AGCADJ
Rutronik No.: ICPWM8640
Unit Pack: 3000
MOQ: 3000
package: DFN2020-8
Packaging: REEL
On request
0.4388 $
1,316.40 $

Prices

3,000 0.4388 $
6,000 0.3456 $
9,000 0.3346 $
12,000 0.3127 $

Parameter

Type
BUCK
V(in) max
5.5 V
V(out)
3.3 V
I(out)
2 A
f(s)
2500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN2020-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?