Cart

PAM2305DABADJ

DIODES INC PAM2305DABADJ

image shown is a representation only

DIODES INC

DC-DC ADJ 1A SOT25-5 D SMD
Supplier: Diodes Incorporated
Matchcode: PAM2305DABADJ
Rutronik No.: ICPWM7635
Unit Pack: 3000
MOQ: 3000
package: SOT25-5
Packaging: REEL
On request
0.202 $
606.00 $

Prices

3,000 0.202 $
6,000 0.1588 $
9,000 0.1538 $
12,000 0.1487 $
18,000 0.1437 $

Parameter

Type
BUCK
V(in) max
6 V
I(out)
1 A
f(s)
1500000 Hz
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SOT25-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?