Cart

P4SMAJ5.0ADF-13

DIODES INC P4SMAJ5.0ADF-13

image shown is a representation only

DIODES INC

TVS-DIODE UNI 0,4KW 7V D-FLAT
Supplier: Diodes Incorporated
Matchcode: P4SMAJ5.0ADF
Rutronik No.: DTRL10919
Unit Pack: 10000
MOQ: 10000
package: D-FLAT
Packaging: REEL
On request
0.0966 $
966.00 $

Prices

10,000 0.0966 $
20,000 0.0925 $
30,000 0.0904 $
40,000 0.0814 $

TVS-DIODE UNI 0,4KW 7V D-FLAT Description

Features
- Packaged in the Low Profile D-FLAT to Optimize Board Space
- Glass Passivated Die Construction
- Excellent Clamping Capability
- IEC 61000-4-2 (ESD): Air ±30kV, Contact ±30kV
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device

Parameter

Package
D-FLAT
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Serie
P4SMAJxADF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?