Cart

NIS5132MN2-FN-7

DIODES INC NIS5132MN2-FN-7

image shown is a representation only

DIODES INC

DC-DC 12V 3.6A FUSE DFN3030-10
Supplier: Diodes Incorporated
Matchcode: NIS5132MN2-FN-7
Rutronik No.: ICPWM7886
Unit Pack: 3000
MOQ: 3000
package: DFN-10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/24/2018
0.4868 $
1,460.40 $

Prices

3,000 0.4868 $
6,000 0.4697 $
12,000 0.4612 $
15,000 0.4527 $

Parameter

Type
DCDC
V(in) max
12 V
V(out)
12 V
I(out)
3.6 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
DFN-10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?