Cart

MMSZ5246BS-7-F

DIODES INC MMSZ5246BS-7-F

image shown is a representation only

DIODES INC

Z-DIODE 0,2W 16V 5% SOD323
Supplier: Diodes Incorporated
Matchcode: MMSZ5246BS
Rutronik No.: DZ10161
Unit Pack: 3000
MOQ: 3000
package: SOD323
Packaging: REEL
On request
0.0276 $
82.80 $

Prices

3,000 0.0276 $
6,000 0.0256 $
12,000 0.0244 $
18,000 0.0221 $
33,000 0.0203 $

Parameter

U(Z)
16 V
P(tot)
0.2 W
Tolerance
5 %
I(Z)
7.8 mA
Package
SOD323
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?