Cart

MMSTA14-7-F

DIODES INC

NPN DARLINGTON 30V 0,3A SOT323
Supplier: Diodes Incorporated
Matchcode: MMSTA14
Rutronik No.: TDSTD8982
Unit Pack: 3000
MOQ: 3000
package: SOT323
Packaging: REEL
On request
0.053 $
159.00 $

Prices

3,000 0.053 $
6,000 0.0488 $
9,000 0.0465 $
15,000 0.042 $
27,000 0.0386 $

Parameter

Package
SOT323
Polarisation
NPN
I(C)
0.3 A
V(CEO)
30 V
Current gain
10000
P(tot)
0.2 W
V(CBO)
30 V
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?