Cart

MMDT5551-7-F

DIODES INC MMDT5551-7-F

image shown is a representation only

DIODES INC

NPN/NPN DUAL-TRANS.160V SOT363
Supplier: Diodes Incorporated
Matchcode: MMDT5551-7-F
Rutronik No.: TDSCH5522
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
On request
0.093 $
279.00 $

Prices

3,000 0.093 $
6,000 0.0864 $
9,000 0.0822 $
15,000 0.0744 $
21,000 0.0683 $

Parameter

Polarisation
NPN/NPN
V(CB0) I(E)=0
180 V
V(CE0) I(B)=0
160 V
I(C) max
0.2 A
V(CE) sat
0.15 V
I(sat)
0.01 A
I(B) sat
0.001 A
P(tot)
0.2 W
Automotive
NO
Package
SOT-363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?