Cart

MMDT5401-7-F

DIODES INC MMDT5401-7-F

image shown is a representation only

DIODES INC

PNP/PNP TRANSISTOR 150V SOT363
Supplier: Diodes Incorporated
Matchcode: MMDT5401-7-F
Rutronik No.: TDSCH5501
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.046 $
138.00 $

Prices

3,000 0.046 $
6,000 0.0439 $

Parameter

Polarisation
PNP/PNP
V(CB0) I(E)=0
160 V
V(CE0) I(B)=0
150 V
I(C) max
0.2 A
P(tot)
0.2 W
Automotive
NO
Package
SOT-363
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?