Cart

MMDT4126-7-F

DIODES INC MMDT4126-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 0,2A 25V SOT363
Supplier: Diodes Incorporated
Matchcode: MMDT4126
Rutronik No.: TDSTD8708
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
In Stock
0.0939 $
281.70 $

Prices

3,000 0.0939 $
6,000 0.0873 $
9,000 0.0831 $
12,000 0.0751 $
21,000 0.069 $

Parameter

Package
SOT363
Polarisation
NPN
I(C)
0.2 A
V(CEO)
25 V
P(tot)
0.2 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?