Cart

MMDT2222A-7-F

DIODES INC MMDT2222A-7-F

image shown is a representation only

DIODES INC

NPN/NPN DUAL-TRANS. 40V SOT363
Supplier: Diodes Incorporated
Matchcode: MMDT2222A-7-F
Rutronik No.: TDSCH5516
Unit Pack: 3000
MOQ: 3000
package: SOT-363
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.083 $
249.00 $

Prices

3,000 0.083 $
6,000 0.0764 $
9,000 0.0727 $
15,000 0.0658 $
21,000 0.0604 $

Parameter

Polarisation
NPN
V(CB0) I(E)=0
75 V
V(CE0) I(B)=0
40 V
I(C) max
0.6 A
V(CE) sat
0.3 V
I(sat)
0.15 A
I(B) sat
0.015 A
P(tot)
0.2 W
Package
SOT-363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?