Cart

MMBTA92Q-7-F

DIODES INC MMBTA92Q-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 0,5A 300V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBTA92Q
Rutronik No.: TDSTD8785
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0578 $
173.40 $

Prices

3,000 0.0578 $
6,000 0.0537 $
9,000 0.0511 $
15,000 0.0462 $
24,000 0.0424 $

Parameter

Package
SOT23
Polarisation
PNP
I(C)
0.5 A
V(CEO)
300 V
Current gain
25
P(tot)
0.35 W
V(CBO)
300 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?