Cart

MMBTA14-7-F

DIODES INC MMBTA14-7-F

image shown is a representation only

DIODES INC

NPN DARLINGTON 30V 0,3A SOT23
Supplier: Diodes Incorporated
Matchcode: MMBTA14
Rutronik No.: TDSTD8926
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.043 $
129.00 $

Prices

3,000 0.043 $
6,000 0.0399 $
9,000 0.038 $
18,000 0.0343 $
27,000 0.0316 $

Parameter

Package
SOT23
Polarisation
NPN
I(C)
0.3 A
V(CEO)
30 V
Current gain
10000
P(tot)
0.3 W
V(CBO)
30 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?