Cart

MMBT4403T-7-F

DIODES INC MMBT4403T-7-F

image shown is a representation only

DIODES INC

PNP TRANSISTOR 40V 0,6A SOT523
Supplier: Diodes Incorporated
Matchcode: MMBT4403T
Rutronik No.: TDSTD8304
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0306 $
91.80 $

Prices

3,000 0.0306 $
12,000 0.029 $
30,000 0.0271 $

Parameter

Package
SOT523
Polarisation
PNP
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
0.15 W
V(CBO)
40 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?