Cart

MMBT2222ALP4-7B

DIODES INC

NPN TRAN 40V 0,6A DFN1006-3
Supplier: Diodes Incorporated
Matchcode: MMBT2222ALP4
Rutronik No.: TDSTD8618
Unit Pack: 10000
MOQ: 10000
package: DFN1006-3
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0565 $
565.00 $

Prices

10,000 0.0565 $
20,000 0.0526 $
30,000 0.05 $
40,000 0.0452 $
50,000 0.0416 $

Parameter

Package
DFN1006-3
Polarisation
NPN
I(C)
0.6 A
V(CEO)
40 V
Current gain
100
P(tot)
0.46 W
V(CBO)
75 V
Automotive
AEC-Q(101)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412100000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?