Cart

MMBD4448HT-7-F

DIODES INC MMBD4448HT-7-F

image shown is a representation only

DIODES INC

SI-DIODE 0,25A 80V SOT523
Supplier: Diodes Incorporated
Matchcode: MMBD4448HT
Rutronik No.: DSGLS7357
Unit Pack: 3000
MOQ: 3000
package: SOT523
Packaging: REEL
On request
0.0309 $
92.70 $

Prices

3,000 0.0309 $
6,000 0.0296 $
9,000 0.0289 $
18,000 0.0273 $
27,000 0.026 $

Parameter

V(RRM)
80 V
IF(AV)
0.25 A
I(FSM)
4 A
V(F)
0.72 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
SINGLE
Automotive
NO
Package
SOT523
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?