Cart

MMBD4448HADW-7-F

DIODES INC MMBD4448HADW-7-F

image shown is a representation only

DIODES INC

SI-DIODE-ARRAY 0,5A 80V SOT363
Supplier: Diodes Incorporated
Matchcode: MMBD4448HADW
Rutronik No.: DSGL5913
Unit Pack: 3000
MOQ: 3000
package: SOT363
Packaging: REEL
On request
0.1344 $
403.20 $

Prices

3,000 0.1344 $
6,000 0.1286 $
9,000 0.1258 $
12,000 0.119 $
15,000 0.1133 $

Parameter

V(RRM)
80 V
IF(AV)
0.5 A
I(FSM)
4 A
V(F)
0.72 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
ARRAY
Mounting
SMD
Automotive
AEC-Q(101)
Package
SOT363
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?