Cart

MMBD3004S-7-F

DIODES INC MMBD3004S-7-F

image shown is a representation only

DIODES INC

SI-DOUBLEDIODE 0,22A 350V SOT23
Supplier: Diodes Incorporated
Matchcode: MMBD3004S
Rutronik No.: DSGLS7033
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
On request
0.0319 $
95.70 $

Prices

3,000 0.0319 $
6,000 0.0306 $
9,000 0.0299 $
15,000 0.0283 $
27,000 0.0269 $

Parameter

V(RRM)
350 V
IF(AV)
0.225 A
I(FSM)
0.78 A
V(F)
50 V
trr
4 ns
T(j)min
-65 °C
T(j)max
150 °C
Technology
DUAL
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?