Cart

MBRB10100CT-13

DIODES INC MBRB10100CT-13

image shown is a representation only

DIODES INC

SBR-D 100V 5A 0,84V TO263AB
Supplier: Diodes Incorporated
Matchcode: MBRB10100CT
Rutronik No.: DSKY5363
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
0.2223 $
177.84 $

Prices

800 0.2223 $
1,600 0.2128 $
2,400 0.208 $
3,200 0.1969 $
5,600 0.1874 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
5 A
V(F)
0.84 V
Mounting
SMD
Technology
Schottky
T(j) max
175 °C
I(FSM)
110 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?