Cart

MBR2560CT

DIODES INC MBR2560CT

image shown is a representation only

DIODES INC

SBR-D 60V 30A 0,75V TO220-3
Supplier: Diodes Incorporated
Matchcode: MBR2560CT
Rutronik No.: DSKYP5479
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
On request
1.23 $
61.50 $

Prices

50 1.23 $
100 1.15 $
200 1.093 $
350 0.988 $
650 0.9077 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
15 A
V(F)
0.75 V
Mounting
THT
Technology
Schottky
I(FSM)
150 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?