Cart

MBR2060CTF-E1

DIODES INC MBR2060CTF-E1

image shown is a representation only

DIODES INC

SBR-D 200V 10A 0,81V TO220F-3
Supplier: Diodes Incorporated
Matchcode: MBR2060CTF-E1
Rutronik No.: DSKY5162
Unit Pack: 1000
MOQ: 1000
package: TO220-3
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 08/05/2019
0.2458 $
245.80 $

Prices

1,000 0.2458 $
2,000 0.2353 $
3,000 0.23 $
4,000 0.2178 $
6,000 0.2072 $
Article with this quantity is not orderable.

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.81 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
180 A
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?