Cart

MBR2045CTI

DIODES INC MBR2045CTI

image shown is a representation only

DIODES INC

Schottky 45V 10A 0,65V TO251
Supplier: Diodes Incorporated
Matchcode: MBR2045CTI
Rutronik No.: DSKY5221
Unit Pack: 75
MOQ: 75
package: TO251
Packaging: TUBE
On request
0.206 $
15.45 $

Prices

75 0.206 $
225 0.1966 $
375 0.1922 $
750 0.182 $
1,500 0.1732 $

Parameter

V(RRM)
45 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.65 V
Mounting
THT
Technology
Schottky
T(j) max
150 °C
I(FSM)
130 A
Automotive
NO
Package
TO251
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?