Cart

LMV324BG-13

DIODES INC LMV324BG-13

image shown is a representation only

DIODES INC

4xOP 1MHz 1V/us SO14 SMD
Supplier: Diodes Incorporated
Matchcode: LMV324BG-13 SP
Rutronik No.: ICOP6439
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.1466 $
366.50 $

Parameter

Channels
4
Optimisation
LowVoltage
R2R
Yes
Shutdown
No
GBW
1 MHz
Slew rate
1 V/µs
Input offset
1.7 mV
Input bias
10000 pA
Offset drift
5 µV/°C
Noise
23 nV/rtHz
Icc/ Channel
340 µA
Output current
90 mA
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?