Cart

LM4041DADJFTA

DIODES INC LM4041DADJFTA

image shown is a representation only

DIODES INC

ADJ µPWR V-REF 1,0% SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4041DADJFTA SP
Rutronik No.: ICSPR9052
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.1211 $
363.30 $

Parameter

Drift
100 ppm/°C
V out
ADJ V
Top(min)
-40 °C
Top(max)
150 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?