Cart

LM4041CFTA

DIODES INC LM4041CFTA

image shown is a representation only

DIODES INC

1,2V µPWR V-REF 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4041CFTA SP
Rutronik No.: ICSPR8422
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.146 $
438.00 $

Parameter

Drift
100 ppm/°C
V out
1.2 V
Top(min)
-40 °C
Top(max)
150 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?