Cart

LM4040C30FTA

DIODES INC LM4040C30FTA

image shown is a representation only

DIODES INC

3,0V µPWR V-REF 0,5% SOT23-3
Supplier: Diodes Incorporated
Matchcode: LM4040C30FTA
Rutronik No.: ICSPR8708
Unit Pack: 3000
MOQ: 3000
package: SOT23-3
Packaging: REEL
Topseller
On request
0.1469 $
440.70 $

Parameter

Drift
100 ppm/°C
V out
3.0 V
Top(min)
-40 °C
Top(max)
150 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?