Cart

LM358S-13

DIODES INC LM358S-13

image shown is a representation only

DIODES INC

2xOp 1MHz 0,6V/µs SO8 SMD
Supplier: Diodes Incorporated
Matchcode: LM358DT
Rutronik No.: ICOP6436
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
In Stock
0.06 $
150.00 $

Parameter

Channels
2
Optimisation
LowPower
Shutdown
No
GBW
1 MHz
Slew rate
0.6 V/µs
Input offset
2 mV
Input bias
45000 pA
Icc/ Channel
500 µA
Output current
40 mA
Vcc(min)
0.3 V
Vcc(max)
32 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?