Cart

LM2901S14-13

DIODES INC LM2901S14-13

image shown is a representation only

DIODES INC

4xComp 1.3µs SO-14 SMD
Supplier: Diodes Incorporated
Matchcode: LM2901S14-13
Rutronik No.: ICOP7409
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
On request
0.1796 $
449.00 $

Prices

2,500 0.1796 $
5,000 0.1713 $
7,500 0.1653 $
12,500 0.1557 $
17,500 0.1473 $

Parameter

Channels
4
Response time
1.3 µs
Footprint
14.9 mm²
Automotive
NO
Package
SO-14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?