Cart

KBP204G

DIODES INC

BRIDGE-RECT. 2A 400V INLINE KBP
Supplier: Diodes Incorporated
Matchcode: KBP204G
Rutronik No.: BG4229
Unit Pack: 35
MOQ: 35
package: KBP
Packaging: BULK
On request
0.3385 $
11.85 $

Prices

35 0.3385 $
105 0.3147 $
210 0.2995 $
420 0.2707 $
910 0.2488 $

Parameter

I(F)
2 A
U(RRM)
400 V
Package
KBP
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
65 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?