Cart

KBP10G

DIODES INC

BRIDGE-RECT. 1,5A 1000V INLINE
Supplier: Diodes Incorporated
Matchcode: KBP10G
Rutronik No.: BG4308
Unit Pack: 35
MOQ: 35
package: KBP
Packaging: BULK
On request
0.406 $
14.21 $

Prices

35 0.406 $
105 0.3775 $
175 0.3592 $
385 0.325 $
840 0.2984 $

Parameter

I(F)
1.5 A
U(RRM)
1000 V
Package
KBP
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
40 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?